YAGEOCHASSISMOUNTRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA50AJB-620R

DigiKey Part Number
AHA50AJB-620R-ND
Manufacturer
Manufacturer Product Number
AHA50AJB-620R
Description
RESISTOR CHASSIS MOUNT 620 OHM 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
620 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.78000$37.78
10$22.41600$224.16
25$21.41320$535.33
50$20.40380$1,020.19
126$16.45746$2,073.64
252$16.20560$4,083.81
504$13.42208$6,764.73
Manufacturers Standard Package