
AHA500FB-10R | |
---|---|
DigiKey Part Number | 13-AHA500FB-10R-ND |
Manufacturer | |
Manufacturer Product Number | AHA500FB-10R |
Description | RES CHAS MNT 10 OHM 1% 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA500FB-10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.591" L x 0.650" W (15.00mm x 16.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.54000 | $19.54 |
10 | $12.99000 | $129.90 |
25 | $11.20960 | $280.24 |
50 | $10.09960 | $504.98 |
100 | $9.15280 | $915.28 |
250 | $8.11672 | $2,029.18 |
540 | $7.40283 | $3,997.53 |
1,080 | $6.86181 | $7,410.75 |
5,400 | $5.89941 | $31,856.81 |