
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8.2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.748" L x 0.787" W (19.00mm x 20.00mm) | |
Height - Seated (Max) | 0.429" (10.90mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.63000 | $39.63 |
| 10 | $26.87600 | $268.76 |
| 25 | $23.40480 | $585.12 |
| 50 | $21.23440 | $1,061.72 |
| 100 | $19.38960 | $1,938.96 |
| 360 | $16.67778 | $6,004.00 |
| 720 | $15.51740 | $11,172.53 |
| 1,080 | $14.92156 | $16,115.28 |
| 5,040 | $13.59913 | $68,539.62 |










