
AF164-JR-074K7L | |
|---|---|
DigiKey Part Number | 13-AF164-JR-074K7LTR-ND - Tape & Reel (TR) 13-AF164-JR-074K7LCT-ND - Cut Tape (CT) 13-AF164-JR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF164-JR-074K7L |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer YAGEO | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.79700 | $7.97 |
| 25 | $0.62800 | $15.70 |
| 50 | $0.53280 | $26.64 |
| 100 | $0.45710 | $45.71 |
| 250 | $0.38116 | $95.29 |
| 500 | $0.33774 | $168.87 |
| 1,000 | $0.30321 | $303.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23910 | $1,195.50 |
| 10,000 | $0.21924 | $2,192.40 |
| 15,000 | $0.20905 | $3,135.75 |
| 25,000 | $0.19751 | $4,937.75 |
| 35,000 | $0.19064 | $6,672.40 |
| 50,000 | $0.18392 | $9,196.00 |

