
AF122-JR-0722RL | |
|---|---|
DigiKey Part Number | 13-AF122-JR-0722RLTR-ND - Tape & Reel (TR) 13-AF122-JR-0722RLCT-ND - Cut Tape (CT) 13-AF122-JR-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF122-JR-0722RL |
Description | RES ARRAY 2 RES 22 OHM 0404 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 22 | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.52600 | $13.15 |
| 50 | $0.44240 | $22.12 |
| 100 | $0.37740 | $37.74 |
| 250 | $0.31176 | $77.94 |
| 500 | $0.27410 | $137.05 |
| 1,000 | $0.24426 | $244.26 |
| 5,000 | $0.19684 | $984.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17222 | $1,722.20 |
| 20,000 | $0.15858 | $3,171.60 |
| 30,000 | $0.15158 | $4,547.40 |
| 50,000 | $0.14365 | $7,182.50 |
| 70,000 | $0.13893 | $9,725.10 |
| 100,000 | $0.13432 | $13,432.00 |

