1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-0727KL

DigiKey Part Number
13-AF1206JR-0727KLTR-ND - Tape & Reel (TR)
13-AF1206JR-0727KLCT-ND - Cut Tape (CT)
13-AF1206JR-0727KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-0727KL
Description
RES 27K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.35400$3.54
25$0.33240$8.31
50$0.31120$15.56
100$0.28150$28.15
250$0.16136$40.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20992$1,049.60
10,000$0.13435$1,343.50
15,000$0.11335$1,700.25
25,000$0.09236$2,309.00
35,000$0.08816$3,085.60
Manufacturers Standard Package