
CFR1WSJT-52-47R | |
---|---|
DigiKey Part Number | 13-CFR1WSJT-52-47RCT-ND - Cut Tape (CT) 13-CFR1WSJT-52-47RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR1WSJT-52-47R |
Description | RES 47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.55200 | $5.52 |
25 | $0.46080 | $11.52 |
50 | $0.40340 | $20.17 |
100 | $0.35560 | $35.56 |
250 | $0.30328 | $75.82 |
500 | $0.27034 | $135.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.24235 | $242.35 |
2,000 | $0.21848 | $436.96 |
3,000 | $0.20621 | $618.63 |
5,000 | $0.19233 | $961.65 |
7,000 | $0.18407 | $1,288.49 |
10,000 | $0.17598 | $1,759.80 |
12,000 | $0.17210 | $2,065.20 |
24,000 | $0.15879 | $3,810.96 |
25,000 | $0.15807 | $3,951.75 |