750 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-07750RL

DigiKey Part Number
13-AF1206FR-07750RLTR-ND - Tape & Reel (TR)
13-AF1206FR-07750RLCT-ND - Cut Tape (CT)
13-AF1206FR-07750RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-07750RL
Description
RES SMD 750 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-07750RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07750RLYAGEO179YAG5416CT-ND$0.90000Similar
RC1206FR-07750RLYAGEO23,214311-750FRCT-ND$0.82000Similar
CR1206-FX-7500ELFBourns Inc.40,734CR1206-FX-7500ELFCT-ND$0.82000Similar
CRCW1206750RFKEAVishay Dale16,047541-750FCT-ND$0.90000Similar
CRCW1206750RFKEAHPVishay Dale15,131541-750UCT-ND$2.30000Similar
In-Stock: 4,730
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.60800$6.08
25$0.47680$11.92
50$0.39960$19.98
100$0.33870$33.87
250$0.27856$69.64
500$0.24384$121.92
1,000$0.21647$216.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16305$815.25
10,000$0.15108$1,510.80
15,000$0.14525$2,178.75
25,000$0.13893$3,473.25
35,000$0.13532$4,736.20
50,000$0.13190$6,595.00
Manufacturers Standard Package