
AF1206FR-0751RL | |
|---|---|
DigiKey Part Number | 13-AF1206FR-0751RLTR-ND - Tape & Reel (TR) 13-AF1206FR-0751RLCT-ND - Cut Tape (CT) 13-AF1206FR-0751RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-0751RL |
Description | RES SMD 51 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-0751RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35100 | $3.51 |
| 25 | $0.30360 | $7.59 |
| 50 | $0.25780 | $12.89 |
| 100 | $0.23330 | $23.33 |
| 250 | $0.20788 | $51.97 |
| 500 | $0.20266 | $101.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15811 | $790.55 |
| 10,000 | $0.14992 | $1,499.20 |
| 15,000 | $0.14413 | $2,161.95 |
| 25,000 | $0.13787 | $3,446.75 |
| 35,000 | $0.13428 | $4,699.80 |
| 50,000 | $0.13089 | $6,544.50 |
| 60,000 | $0.12930 | $7,758.00 |
| 120,000 | $0.12408 | $14,889.60 |
| 125,000 | $0.12380 | $15,475.00 |

