Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-07499KL | |
|---|---|
DigiKey Part Number | 13-AF1206FR-07499KLTR-ND - Tape & Reel (TR) 13-AF1206FR-07499KLCT-ND - Cut Tape (CT) 13-AF1206FR-07499KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07499KL |
Description | RES SMD 499K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-07499KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.47680 | $11.92 |
| 50 | $0.39960 | $19.98 |
| 100 | $0.33870 | $33.87 |
| 250 | $0.27856 | $69.64 |
| 500 | $0.24384 | $121.92 |
| 1,000 | $0.21647 | $216.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16305 | $815.25 |
| 10,000 | $0.15108 | $1,510.80 |
| 15,000 | $0.14525 | $2,178.75 |
| 25,000 | $0.13893 | $3,473.25 |
| 35,000 | $0.13532 | $4,736.20 |
| 50,000 | $0.13190 | $6,595.00 |










