
AF1206FR-073K9L | |
---|---|
DigiKey Part Number | 13-AF1206FR-073K9LTR-ND - Tape & Reel (TR) 13-AF1206FR-073K9LCT-ND - Cut Tape (CT) 13-AF1206FR-073K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-073K9L |
Description | RES SMD 3.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-073K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.42800 | $4.28 |
25 | $0.42160 | $10.54 |
50 | $0.41160 | $20.58 |
100 | $0.37780 | $37.78 |
250 | $0.34444 | $86.11 |
500 | $0.20448 | $102.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20152 | $1,007.60 |
10,000 | $0.15954 | $1,595.40 |