Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-073K92L | |
|---|---|
DigiKey Part Number | AF1206FR-073K92L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-073K92L |
Description | RES SMD 3.92K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-073K92L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-073K92L | YAGEO | 0 | AC1206FR-073K92L-ND | $0.09787 | Similar |
| RC1206FR-073K92L | YAGEO | 14,109 | 311-3.92KFRCT-ND | $0.82000 | Similar |
| CR1206-FX-3921ELF | Bourns Inc. | 835 | 118-CR1206-FX-3921ELFCT-ND | $0.82000 | Similar |
| CRCW12063K92FKEA | Vishay Dale | 13,164 | 541-3.92KFCT-ND | $0.90000 | Similar |
| CRCW12063K92FKEAHP | Vishay Dale | 0 | CRCW12063K92FKEAHP-ND | $0.47229 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16305 | $815.25 |








