Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-07330RL | |
|---|---|
DigiKey Part Number | AF1206FR-07330RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07330RL |
Description | RES SMD 330 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-07330RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07330RL | YAGEO | 19,295 | YAG3866CT-ND | $0.90000 | Similar |
| RC1206FR-07330RL | YAGEO | 86,554 | 311-330FRCT-ND | $0.82000 | Similar |
| CR1206-FX-3300ELF | Bourns Inc. | 33,466 | CR1206-FX-3300ELFCT-ND | $0.82000 | Similar |
| CRCW1206330RFKEA | Vishay Dale | 32,728 | 541-330FCT-ND | $0.90000 | Similar |
| CRCW1206330RFKEAHP | Vishay Dale | 57,017 | 541-330UCT-ND | $2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16305 | $815.25 |









