Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-07120KL | |
|---|---|
DigiKey Part Number | AF1206FR-07120KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07120KL |
Description | RES SMD 120K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-07120KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07120KL | YAGEO | 1,923 | YAG3809CT-ND | $0.90000 | Similar |
| AR1206FR-07120KL | YAGEO | 0 | AR1206FR-07120KL-ND | $0.82355 | Similar |
| RC1206FR-07120KL | YAGEO | 63,776 | 311-120KFRCT-ND | $0.82000 | Similar |
| CR1206-FX-1203ELF | Bourns Inc. | 17,148 | CR1206-FX-1203ELFCT-ND | $0.82000 | Similar |
| CRCW1206120KFKEA | Vishay Dale | 21,783 | 541-120KFCT-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16305 | $815.25 |








