Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-0711K8L | |
|---|---|
DigiKey Part Number | AF1206FR-0711K8L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-0711K8L |
Description | RES SMD 11.8K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-0711K8L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0711K8L | YAGEO | 3,540 | 13-AC1206FR-0711K8LCT-ND | $0.90000 | Similar |
| RC1206FR-0711K8L | YAGEO | 1,506 | 311-11.8KFRCT-ND | $0.82000 | Similar |
| CR1206-FX-1182ELF | Bourns Inc. | 33,275 | 118-CR1206-FX-1182ELFCT-ND | $0.82000 | Similar |
| CRCW120611K8FKEA | Vishay Dale | 21,425 | 541-11.8KFCT-ND | $0.90000 | Similar |
| CRCW120611K8FKEAHP | Vishay Dale | 0 | CRCW120611K8FKEAHP-ND | $0.48520 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16305 | $815.25 |










