AF1206FR-07115KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 19,737
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.06155
Datasheet

Similar


Vishay Dale
In Stock: 25,377
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 6,350
Unit Price: $2.22000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18605
Datasheet

Similar


Panasonic Industry
In Stock: 79,366
Unit Price: $1.48000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.84464
Datasheet
115 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-07115KL

DigiKey Part Number
AF1206FR-07115KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1206FR-07115KL
Description
RES SMD 115K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-07115KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16305$815.25
Manufacturers Standard Package