
AF0805JR-071ML | |
---|---|
DigiKey Part Number | 13-AF0805JR-071MLTR-ND - Tape & Reel (TR) 13-AF0805JR-071MLCT-ND - Cut Tape (CT) 13-AF0805JR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805JR-071ML |
Description | RES SMD 1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805JR-071ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35300 | $3.53 |
25 | $0.26600 | $6.65 |
50 | $0.22000 | $11.00 |
100 | $0.18310 | $18.31 |
250 | $0.14616 | $36.54 |
500 | $0.12498 | $62.49 |
1,000 | $0.10855 | $108.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08231 | $411.55 |
10,000 | $0.07470 | $747.00 |
15,000 | $0.07101 | $1,065.15 |
25,000 | $0.06701 | $1,675.25 |
35,000 | $0.06473 | $2,265.55 |
50,000 | $0.06256 | $3,128.00 |
60,000 | $0.06155 | $3,693.00 |
120,000 | $0.05822 | $6,986.40 |
125,000 | $0.05805 | $7,256.25 |