
AF0805JR-0710KL | |
|---|---|
DigiKey Part Number | 13-AF0805JR-0710KLTR-ND - Tape & Reel (TR) 13-AF0805JR-0710KLCT-ND - Cut Tape (CT) 13-AF0805JR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805JR-0710KL |
Description | RES SMD 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805JR-0710KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.28280 | $7.07 |
| 50 | $0.23340 | $11.67 |
| 100 | $0.19400 | $19.40 |
| 250 | $0.15488 | $38.72 |
| 500 | $0.13270 | $66.35 |
| 1,000 | $0.11518 | $115.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08241 | $412.05 |
| 10,000 | $0.07480 | $748.00 |
| 15,000 | $0.07111 | $1,066.65 |
| 25,000 | $0.06710 | $1,677.50 |
| 35,000 | $0.06481 | $2,268.35 |
| 50,000 | $0.06264 | $3,132.00 |

