AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-1320KL

DigiKey Part Number
13-AC0402FR-1320KLTR-ND - Tape & Reel (TR)
13-AC0402FR-1320KLCT-ND - Cut Tape (CT)
13-AC0402FR-1320KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-1320KL
Description
RES 20K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131,582
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
25$0.13520$3.38
50$0.10860$5.43
100$0.08810$8.81
250$0.06784$16.96
500$0.05648$28.24
1,000$0.04750$47.50
5,000$0.03349$167.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.02303$1,151.50
100,000$0.02117$2,117.00
150,000$0.02026$3,039.00
250,000$0.01928$4,820.00
350,000$0.01872$6,552.00
500,000$0.01819$9,095.00
600,000$0.01794$10,764.00
1,200,000$0.01712$20,544.00
1,250,000$0.01707$21,337.50
Manufacturers Standard Package