AF0805FR-074K3L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2,738
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.08092
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.01548
Datasheet

Similar


YAGEO
In Stock: 6,872
Unit Price: $0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01164
Datasheet

Similar


Vishay Dale
In Stock: 11,807
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.02051
Datasheet

Similar


Panasonic Industry
In Stock: 75,280
Unit Price: $0.12000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.05344
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.03535
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01488
Datasheet

Similar


Vishay Dale
In Stock: 3,327
Unit Price: $0.21000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.06949
Datasheet
4.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-074K3L

DigiKey Part Number
AF0805FR-074K3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805FR-074K3L
Description
RES SMD 4.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-074K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11670$583.50
Manufacturers Standard Package