
AF0805FR-072KL | |
|---|---|
DigiKey Part Number | 13-AF0805FR-072KLTR-ND - Tape & Reel (TR) 13-AF0805FR-072KLCT-ND - Cut Tape (CT) 13-AF0805FR-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-072KL |
Description | RES SMD 2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.36840 | $9.21 |
| 50 | $0.30580 | $15.29 |
| 100 | $0.25730 | $25.73 |
| 250 | $0.20884 | $52.21 |
| 500 | $0.18088 | $90.44 |
| 1,000 | $0.15876 | $158.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11670 | $583.50 |
| 10,000 | $0.10708 | $1,070.80 |
| 15,000 | $0.10240 | $1,536.00 |
| 25,000 | $0.09734 | $2,433.50 |
| 35,000 | $0.09444 | $3,305.40 |
| 50,000 | $0.09170 | $4,585.00 |

