Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF0805FR-07200KL | |
|---|---|
DigiKey Part Number | AF0805FR-07200KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0805FR-07200KL |
Description | RES SMD 200K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-07200KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07200KL | YAGEO | 42,266 | YAG3706CT-ND | $0.82000 | Similar |
| AR0805FR-07200KL | YAGEO | 0 | AR0805FR-07200KL-ND | $0.67643 | Similar |
| RC0805DR-07200KL | YAGEO | 0 | RC0805DR-07200KL-ND | $0.12729 | Similar |
| RC0805FR-07200KL | YAGEO | 50,146 | 311-200KCRCT-ND | $0.82000 | Similar |
| RCS2012F204CS | Samsung Electro-Mechanics | 0 | RCS2012F204CS-ND | $0.09574 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14256 | $712.80 |











