
LMR-400-DB-UM-UMRA(QTY:200ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-UM-UMRA(QTY:200ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-UM-UMRA(QTY:200ft) |
Description | COAX CBL UHF TO UHF 200' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF LMR 400 DB 2400.0" (61.0m) 200.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 2400.0" (61.0m) 200.0' | |
Cable Type | LMR 400 DB | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,784.82000 | $4,784.82 |
10 | $4,391.65700 | $43,916.57 |
25 | $4,015.22600 | $100,380.65 |