AF0805FR-0718KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 2,695
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66440
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12543
Datasheet

Similar


YAGEO
In Stock: 62,698
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.30057
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08385
Datasheet

Similar


Vishay Dale
In Stock: 17,728
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 7,927
Unit Price: $1.56000
Datasheet

Similar


Vishay Dale
In Stock: 4,517
Unit Price: $1.23000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 39,788
Unit Price: $0.90000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39646
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,630
Unit Price: $1.64000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Vishay Dale
In Stock: 943
Unit Price: $1.56000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-0718KL

DigiKey Part Number
13-AF0805FR-0718KLTR-ND - Tape & Reel (TR)
13-AF0805FR-0718KLCT-ND - Cut Tape (CT)
13-AF0805FR-0718KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805FR-0718KL
Description
RES SMD 18K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-0718KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.31200$3.12
25$0.27280$6.82
50$0.23480$11.74
100$0.21760$21.76
250$0.17048$42.62
1,000$0.14960$149.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10050$502.50
10,000$0.08794$879.40
15,000$0.07538$1,130.70
Manufacturers Standard Package