
AF0805FR-0712KL | |
---|---|
DigiKey Part Number | 13-AF0805FR-0712KLTR-ND - Tape & Reel (TR) 13-AF0805FR-0712KLCT-ND - Cut Tape (CT) 13-AF0805FR-0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-0712KL |
Description | RES SMD 12K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-0712KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.31200 | $3.12 |
25 | $0.27280 | $6.82 |
50 | $0.23480 | $11.74 |
100 | $0.21760 | $21.76 |
250 | $0.17048 | $42.62 |
1,000 | $0.14960 | $149.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13400 | $670.00 |
10,000 | $0.11725 | $1,172.50 |
15,000 | $0.10050 | $1,507.50 |
25,000 | $0.08375 | $2,093.75 |
35,000 | $0.07956 | $2,784.60 |
50,000 | $0.07538 | $3,769.00 |