
AF0603JR-075R1L | |
---|---|
DigiKey Part Number | 13-AF0603JR-075R1LTR-ND - Tape & Reel (TR) 13-AF0603JR-075R1LCT-ND - Cut Tape (CT) 13-AF0603JR-075R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-075R1L |
Description | RES SMD 5.1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-075R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.14800 | $1.48 |
25 | $0.13800 | $3.45 |
50 | $0.12480 | $6.24 |
100 | $0.11740 | $11.74 |
250 | $0.10248 | $25.62 |
1,000 | $0.08843 | $88.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05863 | $293.15 |
10,000 | $0.04188 | $418.80 |