AF0603JR-0722RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 6,900
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 15,172
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $1.15000
Datasheet
0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603JR-0722RL

DigiKey Part Number
13-AF0603JR-0722RLTR-ND - Tape & Reel (TR)
13-AF0603JR-0722RLCT-ND - Cut Tape (CT)
13-AF0603JR-0722RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603JR-0722RL
Description
RES SMD 22 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603JR-0722RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.18900$1.89
25$0.15760$3.94
50$0.12640$6.32
100$0.10920$10.92
250$0.10052$25.13
500$0.07768$38.84
1,000$0.06618$66.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07538$376.90
10,000$0.06700$670.00
15,000$0.05863$879.45
25,000$0.05025$1,256.25
35,000$0.04188$1,465.80
50,000$0.03350$1,675.00
60,000$0.03139$1,883.40
Manufacturers Standard Package