
AC1206FR-07576RL | |
---|---|
DigiKey Part Number | 13-AC1206FR-07576RLTR-ND - Tape & Reel (TR) 13-AC1206FR-07576RLCT-ND - Cut Tape (CT) 13-AC1206FR-07576RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07576RL |
Description | RES SMD 576 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07576RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.27900 | $2.79 |
25 | $0.24640 | $6.16 |
50 | $0.21840 | $10.92 |
100 | $0.19300 | $19.30 |
250 | $0.16752 | $41.88 |
500 | $0.12710 | $63.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08375 | $418.75 |
10,000 | $0.07538 | $753.80 |
15,000 | $0.07119 | $1,067.85 |
25,000 | $0.06700 | $1,675.00 |
35,000 | $0.06281 | $2,198.35 |
50,000 | $0.05863 | $2,931.50 |