
AF0603JR-0722RL | |
|---|---|
DigiKey Part Number | 13-AF0603JR-0722RLTR-ND - Tape & Reel (TR) 13-AF0603JR-0722RLCT-ND - Cut Tape (CT) 13-AF0603JR-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-0722RL |
Description | RES SMD 22 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-0722RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.19080 | $4.77 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.12500 | $12.50 |
| 250 | $0.09800 | $24.50 |
| 500 | $0.08238 | $41.19 |
| 1,000 | $0.07021 | $70.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04811 | $240.55 |
| 10,000 | $0.04288 | $428.80 |
| 15,000 | $0.04033 | $604.95 |
| 25,000 | $0.03758 | $939.50 |
| 35,000 | $0.03601 | $1,260.35 |
| 50,000 | $0.03453 | $1,726.50 |

