
AF0603JR-07200RL | |
---|---|
DigiKey Part Number | 13-AF0603JR-07200RLTR-ND - Tape & Reel (TR) 13-AF0603JR-07200RLCT-ND - Cut Tape (CT) 13-AF0603JR-07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-07200RL |
Description | RES SMD 200 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-07200RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
25 | $0.10880 | $2.72 |
50 | $0.09220 | $4.61 |
100 | $0.06670 | $6.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06717 | $335.85 |
10,000 | $0.05878 | $587.80 |
15,000 | $0.05038 | $755.70 |
25,000 | $0.03778 | $944.50 |
35,000 | $0.02519 | $881.65 |