Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF0603JR-0710ML | |
|---|---|
DigiKey Part Number | 13-AF0603JR-0710MLTR-ND - Tape & Reel (TR) 13-AF0603JR-0710MLCT-ND - Cut Tape (CT) 13-AF0603JR-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-0710ML |
Description | RES SMD 10M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-0710ML Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-0710ML | YAGEO | 0 | 13-AF0603FR-0710MLCT-ND | $0.90000 | Parametric Equivalent |
| CAS06J106CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06J106CT-ND | $0.90000 | Parametric Equivalent |
| SFR03EZPF1005 | Rohm Semiconductor | 2,978 | 846-SFR03EZPF1005CT-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.19080 | $4.77 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.12500 | $12.50 |
| 250 | $0.09800 | $24.50 |
| 500 | $0.08238 | $41.19 |
| 1,000 | $0.07021 | $70.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04811 | $240.55 |
| 10,000 | $0.04288 | $428.80 |
| 15,000 | $0.04033 | $604.95 |
| 25,000 | $0.03758 | $939.50 |
| 35,000 | $0.03601 | $1,260.35 |
| 50,000 | $0.03453 | $1,726.50 |




