
AF0603FR-1310RL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-1310RLTR-ND - Tape & Reel (TR) 13-AF0603FR-1310RLCT-ND - Cut Tape (CT) 13-AF0603FR-1310RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-1310RL |
Description | RES 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.32880 | $8.22 |
| 50 | $0.27140 | $13.57 |
| 100 | $0.22690 | $22.69 |
| 250 | $0.18252 | $45.63 |
| 500 | $0.15736 | $78.68 |
| 1,000 | $0.13738 | $137.38 |
| 5,000 | $0.10578 | $528.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.08425 | $1,685.00 |
| 40,000 | $0.07879 | $3,151.60 |
| 60,000 | $0.07613 | $4,567.80 |
| 100,000 | $0.07325 | $7,325.00 |
| 140,000 | $0.07160 | $10,024.00 |
| 200,000 | $0.07003 | $14,006.00 |

