
AF0603FR-07820RL | |
|---|---|
DigiKey Part Number | 311-820LMTR-ND - Tape & Reel (TR) 311-820LMCT-ND - Cut Tape (CT) 311-820LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07820RL |
Description | RES SMD 820 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-07820RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.25640 | $6.41 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.17430 | $17.43 |
| 250 | $0.13844 | $34.61 |
| 500 | $0.11806 | $59.03 |
| 1,000 | $0.10203 | $102.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07223 | $361.15 |
| 10,000 | $0.06529 | $652.90 |
| 15,000 | $0.06191 | $928.65 |
| 25,000 | $0.05825 | $1,456.25 |
| 35,000 | $0.05616 | $1,965.60 |
| 50,000 | $0.05418 | $2,709.00 |

