
RL1206JR-070R22L | |
---|---|
DigiKey Part Number | 13-RL1206JR-070R22LTR-ND - Tape & Reel (TR) 13-RL1206JR-070R22LCT-ND - Cut Tape (CT) 13-RL1206JR-070R22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206JR-070R22L |
Description | RES 0.22 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-070R22L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.00400 | $10.04 |
25 | $0.80680 | $20.17 |
50 | $0.68980 | $34.49 |
100 | $0.60010 | $60.01 |
250 | $0.50872 | $127.18 |
500 | $0.45638 | $228.19 |
1,000 | $0.41473 | $414.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34815 | $1,740.75 |
10,000 | $0.32875 | $3,287.50 |
15,000 | $0.31929 | $4,789.35 |
25,000 | $0.30904 | $7,726.00 |
35,000 | $0.30318 | $10,611.30 |
50,000 | $0.29762 | $14,881.00 |
60,000 | $0.29503 | $17,701.80 |
120,000 | $0.28647 | $34,376.40 |
125,000 | $0.28602 | $35,752.50 |