
AF0603FR-07390KL | |
---|---|
DigiKey Part Number | 311-390KLMTR-ND - Tape & Reel (TR) 311-390KLMCT-ND - Cut Tape (CT) 311-390KLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07390KL |
Description | RES SMD 390K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-07390KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13200 | $1.32 |
25 | $0.12520 | $3.13 |
50 | $0.11680 | $5.84 |
100 | $0.10950 | $10.95 |
250 | $0.09648 | $24.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06717 | $335.85 |
10,000 | $0.05458 | $545.80 |
15,000 | $0.05425 | $813.75 |
60,000 | $0.05332 | $3,199.20 |
120,000 | $0.05027 | $6,032.40 |
125,000 | $0.05012 | $6,265.00 |