
AF0603FR-072K4L | |
---|---|
DigiKey Part Number | 13-AF0603FR-072K4LTR-ND - Tape & Reel (TR) 13-AF0603FR-072K4LCT-ND - Cut Tape (CT) 13-AF0603FR-072K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-072K4L |
Description | RES SMD 2.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-072K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.18100 | $1.81 |
25 | $0.16480 | $4.12 |
50 | $0.14320 | $7.16 |
100 | $0.13420 | $13.42 |
250 | $0.09648 | $24.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06717 | $335.85 |
10,000 | $0.05878 | $587.80 |
25,000 | $0.05833 | $1,458.25 |
35,000 | $0.05623 | $1,968.05 |
50,000 | $0.05425 | $2,712.50 |
60,000 | $0.05332 | $3,199.20 |
120,000 | $0.05027 | $6,032.40 |
125,000 | $0.05012 | $6,265.00 |