1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-071K8L

DigiKey Part Number
13-AF0603FR-071K8LTR-ND - Tape & Reel (TR)
13-AF0603FR-071K8LCT-ND - Cut Tape (CT)
13-AF0603FR-071K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-071K8L
Description
RES SMD 1.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-071K8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F1801CTCal-Chip Electronics, Inc.5,0004713-CAS06F1801CT-ND$0.82000Parametric Equivalent
ERJ-U03F1801VPanasonic Industry6,79510-ERJ-U03F1801VCT-ND$1.23000Parametric Equivalent
ERJ-U3RD1801VPanasonic Industry4,78310-ERJ-U3RD1801VCT-ND$1.81000Parametric Equivalent
RK73H1JRTTD1801FKOA Speer Electronics, Inc.4,7022019-RK73H1JRTTD1801FCT-ND$1.07000Parametric Equivalent
SFR03EZPF1801Rohm Semiconductor3,679846-SFR03EZPF1801CT-ND$1.23000Parametric Equivalent
In-Stock: 4,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
25$0.25640$6.41
50$0.21040$10.52
100$0.17430$17.43
250$0.13844$34.61
500$0.11806$59.03
1,000$0.10203$102.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07223$361.15
10,000$0.06529$652.90
15,000$0.06191$928.65
25,000$0.05825$1,456.25
35,000$0.05616$1,965.60
50,000$0.05418$2,709.00
Manufacturers Standard Package