0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-0710KL

DigiKey Part Number
311-10KLMTR-ND - Tape & Reel (TR)
311-10KLMCT-ND - Cut Tape (CT)
311-10KLMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-0710KL
Description
RES SMD 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.10700$1.07
25$0.10200$2.55
50$0.09680$4.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05025$251.25
120,000$0.05015$6,018.00
125,000$0.04999$6,248.75
Manufacturers Standard Package