
AF0402JR-071K5L | |
---|---|
DigiKey Part Number | 13-AF0402JR-071K5LTR-ND - Tape & Reel (TR) 13-AF0402JR-071K5LCT-ND - Cut Tape (CT) 13-AF0402JR-071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-071K5L |
Description | RES SMD 1.5K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-071K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09900 | $0.99 |
25 | $0.09520 | $2.38 |
50 | $0.09200 | $4.60 |
100 | $0.08790 | $8.79 |
250 | $0.08376 | $20.94 |
500 | $0.04812 | $24.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04188 | $418.80 |
20,000 | $0.03867 | $773.40 |
30,000 | $0.03666 | $1,099.80 |
50,000 | $0.03448 | $1,724.00 |
70,000 | $0.03323 | $2,326.10 |
100,000 | $0.03206 | $3,206.00 |
120,000 | $0.03151 | $3,781.20 |
240,000 | $0.02969 | $7,125.60 |
250,000 | $0.02960 | $7,400.00 |