
AF0402FR-076K04L | |
---|---|
DigiKey Part Number | 13-AF0402FR-076K04LTR-ND - Tape & Reel (TR) 13-AF0402FR-076K04LCT-ND - Cut Tape (CT) 13-AF0402FR-076K04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-076K04L |
Description | RES SMD 6.04K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-076K04L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.15600 | $1.56 |
25 | $0.14760 | $3.69 |
50 | $0.13460 | $6.73 |
100 | $0.12970 | $12.97 |
250 | $0.12580 | $31.45 |
500 | $0.10888 | $54.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06520 | $652.00 |
20,000 | $0.05969 | $1,193.80 |
30,000 | $0.05701 | $1,710.30 |
50,000 | $0.05411 | $2,705.50 |
70,000 | $0.05245 | $3,671.50 |
100,000 | $0.05088 | $5,088.00 |
120,000 | $0.05015 | $6,018.00 |
240,000 | $0.04773 | $11,455.20 |
250,000 | $0.04760 | $11,900.00 |