
AF0402FR-07681RL | |
---|---|
DigiKey Part Number | 13-AF0402FR-07681RLTR-ND - Tape & Reel (TR) 13-AF0402FR-07681RLCT-ND - Cut Tape (CT) 13-AF0402FR-07681RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07681RL |
Description | RES 681 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.13100 | $1.31 |
25 | $0.11160 | $2.79 |
50 | $0.09200 | $4.60 |
100 | $0.07230 | $7.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04188 | $418.80 |
20,000 | $0.03885 | $777.00 |