
FKN50SJR-52-5R6 | |
---|---|
DigiKey Part Number | 13-FKN50SJR-52-5R6TR-ND - Tape & Reel (TR) 13-FKN50SJR-52-5R6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN50SJR-52-5R6 |
Description | RES 5.6 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN50SJR-52-5R6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.55200 | $5.52 |
25 | $0.46080 | $11.52 |
50 | $0.40340 | $20.17 |
100 | $0.35640 | $35.64 |
250 | $0.30360 | $75.90 |
500 | $0.27050 | $135.25 |
1,000 | $0.24251 | $242.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19248 | $962.40 |
10,000 | $0.17612 | $1,761.20 |
15,000 | $0.16771 | $2,515.65 |
25,000 | $0.15819 | $3,954.75 |
35,000 | $0.15252 | $5,338.20 |
50,000 | $0.14698 | $7,349.00 |
60,000 | $0.14432 | $8,659.20 |
120,000 | $0.13520 | $16,224.00 |
125,000 | $0.13471 | $16,838.75 |