0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-0760K4L

DigiKey Part Number
13-AF0402FR-0760K4LTR-ND - Tape & Reel (TR)
13-AF0402FR-0760K4LCT-ND - Cut Tape (CT)
13-AF0402FR-0760K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-0760K4L
Description
RES SMD 60.4K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-0760K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,491
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
50$0.13000$6.50
100$0.11770$11.77
500$0.10504$52.52
1,000$0.09236$92.36
5,000$0.07557$377.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06537$653.70
20,000$0.05985$1,197.00
30,000$0.05716$1,714.80
50,000$0.05425$2,712.50
70,000$0.05258$3,680.60
100,000$0.05101$5,101.00
120,000$0.05027$6,032.40
240,000$0.04785$11,484.00
250,000$0.04772$11,930.00
Manufacturers Standard Package