
AF0402FR-0760K4L | |
---|---|
DigiKey Part Number | 13-AF0402FR-0760K4LTR-ND - Tape & Reel (TR) 13-AF0402FR-0760K4LCT-ND - Cut Tape (CT) 13-AF0402FR-0760K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0760K4L |
Description | RES SMD 60.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0760K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
50 | $0.13000 | $6.50 |
100 | $0.11770 | $11.77 |
500 | $0.10504 | $52.52 |
1,000 | $0.09236 | $92.36 |
5,000 | $0.07557 | $377.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06537 | $653.70 |
20,000 | $0.05985 | $1,197.00 |
30,000 | $0.05716 | $1,714.80 |
50,000 | $0.05425 | $2,712.50 |
70,000 | $0.05258 | $3,680.60 |
100,000 | $0.05101 | $5,101.00 |
120,000 | $0.05027 | $6,032.40 |
240,000 | $0.04785 | $11,484.00 |
250,000 | $0.04772 | $11,930.00 |