
AF0402FR-0747K5L | |
---|---|
DigiKey Part Number | 13-AF0402FR-0747K5LTR-ND - Tape & Reel (TR) 13-AF0402FR-0747K5LCT-ND - Cut Tape (CT) 13-AF0402FR-0747K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0747K5L |
Description | RES SMD 47.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0747K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13100 | $1.31 |
25 | $0.11760 | $2.94 |
50 | $0.09960 | $4.98 |
100 | $0.09560 | $9.56 |
250 | $0.09576 | $23.94 |
500 | $0.07172 | $35.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09166 | $916.60 |
20,000 | $0.04999 | $999.80 |
30,000 | $0.04166 | $1,249.80 |