
RC1210JR-0720ML | |
---|---|
DigiKey Part Number | 13-RC1210JR-0720MLTR-ND - Tape & Reel (TR) 13-RC1210JR-0720MLCT-ND - Cut Tape (CT) 13-RC1210JR-0720MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0720ML |
Description | RES 20M OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0720ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.39500 | $3.95 |
25 | $0.38520 | $9.63 |
50 | $0.37860 | $18.93 |
100 | $0.33170 | $33.17 |
250 | $0.28548 | $71.37 |
500 | $0.24680 | $123.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19984 | $999.20 |
10,000 | $0.18618 | $1,861.80 |
15,000 | $0.17952 | $2,692.80 |
25,000 | $0.17232 | $4,308.00 |
35,000 | $0.16819 | $5,886.65 |
50,000 | $0.16429 | $8,214.50 |
60,000 | $0.16247 | $9,748.20 |
120,000 | $0.15645 | $18,774.00 |
125,000 | $0.15613 | $19,516.25 |