
RC0603JR-07100KP | |
---|---|
DigiKey Part Number | 13-RC0603JR-07100KPTR-ND - Tape & Reel (TR) 13-RC0603JR-07100KPCT-ND - Cut Tape (CT) 13-RC0603JR-07100KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-07100KP |
Description | RES 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
25 | $0.19040 | $4.76 |
50 | $0.15280 | $7.64 |
100 | $0.12560 | $12.56 |
250 | $0.09852 | $24.63 |
500 | $0.08310 | $41.55 |
1,000 | $0.07103 | $71.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05191 | $259.55 |
10,000 | $0.04638 | $463.80 |
15,000 | $0.04370 | $655.50 |
25,000 | $0.04080 | $1,020.00 |
35,000 | $0.03915 | $1,370.25 |
50,000 | $0.03758 | $1,879.00 |
60,000 | $0.03685 | $2,211.00 |
120,000 | $0.03443 | $4,131.60 |
125,000 | $0.03431 | $4,288.75 |