
CFR50SJT-52-20K | |
---|---|
DigiKey Part Number | 13-CFR50SJT-52-20KCT-ND - Cut Tape (CT) 13-CFR50SJT-52-20KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50SJT-52-20K |
Description | RES 20K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37000 | $3.70 |
25 | $0.30960 | $7.74 |
50 | $0.27000 | $13.50 |
100 | $0.23710 | $23.71 |
250 | $0.20120 | $50.30 |
500 | $0.17880 | $89.40 |
1,000 | $0.15970 | $159.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12559 | $627.95 |
10,000 | $0.11442 | $1,144.20 |
15,000 | $0.10868 | $1,630.20 |
25,000 | $0.10218 | $2,554.50 |
35,000 | $0.09831 | $3,440.85 |
50,000 | $0.09452 | $4,726.00 |
60,000 | $0.09271 | $5,562.60 |
120,000 | $0.08648 | $10,377.60 |
125,000 | $0.08614 | $10,767.50 |