
AF0402FR-07220KL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07220KLTR-ND - Tape & Reel (TR) 13-AF0402FR-07220KLCT-ND - Cut Tape (CT) 13-AF0402FR-07220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07220KL |
Description | RES SMD 220K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-07220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.25640 | $6.41 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.17430 | $17.43 |
| 250 | $0.13844 | $34.61 |
| 500 | $0.11806 | $59.03 |
| 1,000 | $0.10203 | $102.03 |
| 5,000 | $0.07658 | $382.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06529 | $652.90 |
| 20,000 | $0.05977 | $1,195.40 |
| 30,000 | $0.05709 | $1,712.70 |
| 50,000 | $0.05418 | $2,709.00 |
| 70,000 | $0.05252 | $3,676.40 |
| 100,000 | $0.05095 | $5,095.00 |

