THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-071R5L

DigiKey Part Number
13-AF0402FR-071R5LTR-ND - Tape & Reel (TR)
13-AF0402FR-071R5LCT-ND - Cut Tape (CT)
13-AF0402FR-071R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-071R5L
Description
RES 1.5 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.23000$5.75
50$0.20040$10.02
100$0.17570$17.57
250$0.12940$32.35
500$0.09968$49.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09213$921.30
20,000$0.08415$1,683.00
30,000$0.08080$2,424.00
50,000$0.07719$3,859.50
70,000$0.07511$5,257.70
100,000$0.07315$7,315.00
120,000$0.07224$8,668.80
240,000$0.06922$16,612.80
250,000$0.06906$17,265.00
Manufacturers Standard Package